There are no models available for this part yet.
Overview of 7789293080 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789293080 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789293080-ND
|
DigiKey | PAC-STOP-HE20-V0-8M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$133.7200 | Buy Now | |
DISTI #
7789293080
|
Avnet Americas | Cable Assembly PVC LiYY 8m 2(16 Positon Ribbon Connector) to 20 Position Ribbon Connector - Bulk (Alt: 7789293080) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.7395 / $90.9068 | Buy Now | |
DISTI #
470-7789293080
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-STOP-HE20-V0-8M RoHS: Compliant | 0 |
|
$86.4400 / $101.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5100 / $97.0200 | Buy Now |