There are no models available for this part yet.
Overview of 7789326020 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789326020 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7789326020-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9000 | Buy Now | |
DISTI #
7789326020
|
Avnet Americas | Cable Assembly 26 Position Wire to Board to 2x20 Position Wire to Board LiYY PVC 0.25mm2 2m - Bulk (Alt: 7789326020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7789326020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-TWDO-HE20-V0-2M RoHS: Compliant | 0 |
|
$73.1300 / $90.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.5100 / $86.8800 | Buy Now |