Part Details for 7789388005 by Weidmüller Interface GmbH & Co. KG
Overview of 7789388005 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789388005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789388005-ND
|
DigiKey | PAC-UNIV-HE20-LCF-0M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9000 | Buy Now |
DISTI #
7789388005
|
Avnet Americas | Cable Assembly PVC LiYY 0.5m 20 Position Ribbon Connector to 20 Position Ferrule Receptacle-20Pin - Bulk (Alt: 7789388005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2216 / $21.5856 | Buy Now |
DISTI #
470-7789388005
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE20-LCF-0M5 | 0 |
|
$19.3900 / $26.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6400 / $24.6800 | Buy Now |