Part Details for 7789669020 by Weidmüller Interface GmbH & Co. KG
Overview of 7789669020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789669020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6710
|
Newark | Pac-Rx3I-Rv24-V1-2M |Weidmuller 7789669020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.3500 / $427.5200 | Buy Now |
DISTI #
7789669020
|
Avnet Americas | Cable Assembly 20 Position Terminal Block to 24 Position Wire to Board LiYY PVC 0.25mm2 2m - Bulk (Alt: 7789669020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.0600 / $335.5700 | Buy Now |