Part Details for 7789683100 by Weidmüller Interface GmbH & Co. KG
Overview of 7789683100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789683100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789683100-ND
|
DigiKey | PAC-MIMQ-HE20-V1-10M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$347.5600 | Buy Now |
DISTI #
7789683100
|
Avnet Americas | Cable Assembly PVC LiYY 10m 40 Position Rectangular Connector to 2(20 Position Ribbon Connector) Receptacle-2Receptacle - Bulk (Alt: 7789683100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.6083 / $258.9667 | Buy Now |
DISTI #
470-7789683100
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-MIMQ-HE20-V1-10M RoHS: Compliant | 0 |
|
$227.5800 / $254.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.3300 / $243.8300 | Buy Now |