There are no models available for this part yet.
Overview of 7789709010 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789709010 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789709010-ND
|
DigiKey | PAC-MIMQ-SD37-V1-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$221.3500 | Buy Now | |
DISTI #
7789709010
|
Avnet Americas | Cable Assembly PVC 1m 37 Position D-Subminiature to 2(20 Position Wire to Board) Receptacle - Bulk (Alt: 7789709010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.2903 / $157.8977 | Buy Now | |
DISTI #
470-7789709010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-MIMQ-SD37-V1-1M | 0 |
|
$137.7100 / $155.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.4200 / $148.6700 | Buy Now |