Part Details for 7789802010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789802010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789802010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789802010-ND
|
DigiKey | PAC-UNIV-HE40-S50-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$196.8800 | Buy Now |
DISTI #
7789802010
|
Avnet Americas | Cable Assembly PVC 1m 50 Position D-Subminiature to 40 Position Wire to Board Receptacle to Receptacle - Bulk (Alt: 7789802010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789802010
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE40-S50-1M | 0 |
|
$175.8700 / $196.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$175.4500 / $188.4400 | Buy Now | |
DISTI #
7789802010
|
Avnet Americas | Cable Assembly PVC 1m 50 Position D-Subminiature to 40 Position Wire to Board Receptacle to Receptacle - Bulk (Alt: 7789802010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |