Part Details for 7789808010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789808010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789808010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789808010-ND
|
DigiKey | PAC-UNIV-HE40-FD1-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$82.4900 | Buy Now |
DISTI #
7789808010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 40 Position Wire to Board to 2(20 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 7789808010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789808010
|
Mouser Electronics | Specialized Cables PAC-UNIV-HE40-FD1-1M | 0 |
|
$66.4600 / $82.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$62.2700 / $84.5700 | Buy Now | |
DISTI #
7789808010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 40 Position Wire to Board to 2(20 Position Wire to Board) Receptacle-2Receptacle - Bulk (Alt: 7789808010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |