Part Details for 7789850030 by Weidmüller Interface GmbH & Co. KG
Overview of 7789850030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789850030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6810
|
Newark | Pac-Ctlx-Rv36-V1-3M |Weidmuller 7789850030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.5300 / $491.9300 | Buy Now |
DISTI #
7789850030-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$484.4400 | Buy Now |
DISTI #
7789850030
|
Avnet Americas | Cable Assembly 36 Position Rectangular to 36 Position Wire to Board LiYY PVC 0.25mm2 3m - Bulk (Alt: 7789850030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789850030
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-RV36-V1-3M | 0 |
|
$377.3300 / $407.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.8900 / $384.1000 | Buy Now |