Part Details for 7789850040 by Weidmüller Interface GmbH & Co. KG
Overview of 7789850040 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789850040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789850040-ND
|
DigiKey | PAC-CTLX-RV36-V1-4M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$546.6700 | Buy Now |
DISTI #
7789850040
|
Avnet Americas | Cable Assembly PVC LiYCY 4m 36 Position Screw Terminal Block to 36 Position Wire to Board - Bulk (Alt: 7789850040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$359.4326 / $425.7894 | Buy Now |
DISTI #
470-7789850040
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-RV36-V1-4M RoHS: Compliant | 0 |
|
$388.1000 / $418.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.2600 / $395.0700 | Buy Now |