Part Details for 7789860040 by Weidmüller Interface GmbH & Co. KG
Overview of 7789860040 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789860040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7789860040-ND
|
DigiKey | PAC-S300-HE20-V17-4M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$199.3800 | Buy Now |
DISTI #
7789860040
|
Avnet Americas | Cable Assembly PVC LiYY 4m 40 Positon PLC Front Connector to 2(20 Position Ribbon Connector) - Bulk (Alt: 7789860040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789860040
|
Mouser Electronics | Specialized Cables PAC-S300-HE20-V17-4M RoHS: Compliant | 0 |
|
$178.1000 / $199.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.6600 / $190.8200 | Buy Now |