Part Details for 7799716 (ALTERNATE: 7799716) by RS Pro
Overview of 7799716 (ALTERNATE: 7799716) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7799716 (ALTERNATE: 7799716)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70652788
|
RS | Cable For K Type Thermocouple 16 5" (5 m) 14 to 221 degF PVC Jacket | RS PRO 7799716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6300 / $31.0700 | RFQ |