Part Details for 77F4R7K by Bourns Inc
Overview of 77F4R7K by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77F4R7K
77F4R7K CAD Models
77F4R7K Part Data Attributes
|
77F4R7K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
77F4R7K
Bourns Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.988 mm | |
Package Length | 10.414 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for 77F4R7K
This table gives cross-reference parts and alternative options found for 77F4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77F4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77F4R7K-TR-RC | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Bourns Inc | 77F4R7K vs 77F4R7K-TR-RC |