Part Details for 77A-100M-01 by FASTRON GmBH
Overview of 77A-100M-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for 77A-100M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-77A-100M-01
|
Mouser Electronics | RF Inductors - Leaded RFI COIL 10uH 5A RoHS: Compliant | 496 |
|
$0.8530 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Leaded Suppression Coil - 10μH ±20% - DCR: 0.042 - 5.0A - Tape&Reel RoHS: Compliant | 0 |
|
$0.7970 / $0.9370 | Buy Now |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 10?H, Tolerance: 20%, DCR max: 0.042?, Rated DC Current: 5.0A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.7903 / $0.9300 | Buy Now |
Part Details for 77A-100M-01
77A-100M-01 CAD Models
77A-100M-01 Part Data Attributes
|
77A-100M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
77A-100M-01
FASTRON GmBH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 5 A | |
Reference Standard | UL | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |