77A-121M-00
FASTRON GmBH
Description: General Purpose Inductor, 120uH, 20%, Ferrite-Core,

Overview of 77A-121M-00 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DO3314-121MLB Coilcraft Inc Power inductor, 20% tol, SMT, RoHS
DO3316H-121MLB Coilcraft Inc General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT
DO3314-121MLC Coilcraft Inc Power inductor, 20% tol, SMT, RoHS

Price & Stock for 77A-121M-00 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-77A-121M-00
Mouser Electronics RF Inductors - Leaded 120uH 100kHz 20% RoHS: Compliant 830
  • 1 $1.8700
  • 10 $1.4100
  • 100 $1.0500
  • 600 $0.9670
  • 1,200 $0.9230
  • 2,700 $0.8880
  • 5,100 $0.8490
$0.8490 / $1.8700 Buy Now
Onlinecomponents.com Leaded Suppression Coil - 120μH ±20% - DCR: 0.36 - 2.0A - Loose/Box RoHS: Compliant 0
  • 25 $1.1870
  • 300 $0.9650
  • 600 $0.9210
  • 1,200 $0.8820
  • 2,700 $0.8460
  • 5,100 $0.8230
  • 7,500 $0.8110
  • 10,200 $0.7990
$0.7990 / $1.1870 Buy Now
DISTI # 77A-121M-00
TME Inductor: wire, THT, 120uH, 2A, 0.36Ω, Ø11x26mm, ±20%, Leads: axial Min Qty: 300 0
  • 300 $0.8300
$0.8300 RFQ
NAC Leaded Suppression Coil - Attributes: Inductance Value: 120?H, Tolerance: 20%, DCR max: 0.36?, Rated DC Current: 2.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 300 Package Multiple: 300 0
  • 1 $0.9300
  • 150 $0.8459
  • 300 $0.8027
  • 600 $0.7903
$0.7903 / $0.9300 Buy Now

CAD Models for 77A-121M-00 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77A-121M-00 by FASTRON GmBH

77A-121M-00
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.36 Ω
Inductance-Nom (L)
120 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
11 mm
Package Length
26 mm
Package Style
Axial
Packing Method
Bulk
Rated Current-Max
2 A
Reference Standard
UL
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 77A-121M-00
    FASTRON GmBH
    General Purpose Inductor, 120uH, 20%, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77A-121M-00 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77A-121M-00 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 77A-121M-00 would you like to use for your alert(s)?
  • Please alert me when 77A-121M-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77A-121M-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77A-121M-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77A-121M-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77A-121M-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77A-121M-00 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: