There are no models available for this part yet.
Overview of 77F1R2K-TR-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 77F1R2K-TR-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-77F1R2K-TR-RCCT-ND
|
DigiKey | FIXED IND 1.2UH 880MA 180MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4888 In Stock |
|
$0.0940 / $0.2700 | Buy Now | |
DISTI #
77F1R2K-TR-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 880mA AXL T/R - Tape and Reel (Alt: 77F1R2K-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now | |
DISTI #
652-77F1R2K-TR-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Axial Conformal Coat RoHS: Compliant | 3459 |
|
$0.0890 / $0.2700 | Buy Now | |
Onlinecomponents.com | RF Choke Bobbin Core 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 880mA 180mOhm DCR AXL T/R RoHS: Compliant | 0 |
|
$0.0849 / $0.1009 | Buy Now | ||
Master Electronics | RF Choke Bobbin Core 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 880mA 180mOhm DCR AXL T/R RoHS: Compliant | 0 |
|
$0.0849 / $0.1009 | Buy Now |
CAD Models for 77F1R2K-TR-RC by Bourns Inc
Part Data Attributes for 77F1R2K-TR-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Conformal Coated
|
Core Material
|
FERRITE
|
DC Resistance
|
0.18 Ω
|
Inductance-Nom (L)
|
1.2 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.99 mm
|
Package Length
|
10.41 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.88 A
|
Self Resonance Frequency
|
144 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for 77F1R2K-TR-RC
This table gives cross-reference parts and alternative options found for 77F1R2K-TR-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77F1R2K-TR-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77F1R2K | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 77F1R2K-TR-RC vs 77F1R2K |