Part Details for 77F470J-TR-RC by Bourns Inc
Overview of 77F470J-TR-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77F470J-TR-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-77F470J-TR-RCCT-ND
|
DigiKey | FIXED IND 47UH 340MA 1.3 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12808 In Stock |
|
$0.0940 / $0.2700 | Buy Now |
DISTI #
77F470J-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 47 uH, 340 mA, 1.3 Ohm, ± 5%, 6.3 MHz - Tape and Reel (Alt: 77F470J-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-77F470-RC
|
Mouser Electronics | RF Inductors - Leaded 47uH 5% RoHS: Compliant | 11340 |
|
$0.0940 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA 1.3Ohm DCR AXL T/R RoHS: Compliant |
10000 In Stock |
|
$0.0810 / $0.0950 | Buy Now |
DISTI #
77F470J-TR-RC
|
TTI | RF Inductors - Leaded 47uH 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
77F470J-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 47 uH, 340 mA, 1.3 Ohm, ± 5%, 6.3 MHz - Tape and Reel (Alt: 77F470J-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
77F470J-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 47 uH, 340 mA, 1.3 Ohm, ± 5%, 6.3 MHz - Tape and Reel (Alt: 77F470J-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA 1.3Ohm DCR AXL T/R RoHS: Compliant |
10000 In Stock |
|
$0.0810 / $0.0950 | Buy Now |
Part Details for 77F470J-TR-RC
77F470J-TR-RC CAD Models
77F470J-TR-RC Part Data Attributes
|
77F470J-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
77F470J-TR-RC
Bourns Inc
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.99 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |