Part Details for 77PT36-01-1-06S by Grayhill Inc
Overview of 77PT36-01-1-06S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77PT36-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2168
|
Newark | Rotary Switch, 1P, 6Pos, 0.2A, 28Vdc, No. Of Switch Positions:6 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:77 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77PT36-01-1-06S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5400 / $56.4500 | Buy Now |
DISTI #
136-77PT36-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 50MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2056 | Buy Now |
DISTI #
77PT36-01-1-06S
|
Avnet Americas | Rotary Switch 1Deck 1Pole 6 Position Panel Mount - Bulk (Alt: 77PT36-01-1-06S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2434 / $45.8798 | Buy Now |
DISTI #
706-77PT36-01-1-06S
|
Mouser Electronics | Rotary Switches 77PT36-01-1-06S RoHS: Compliant | 0 |
|
$47.7100 / $49.4200 | Order Now |
DISTI #
71103083
|
RS | Switch, Rotary, Sealed, 36 Deg, 1 Deck, 1 Pole/Deck, 6 Pos/Pole, Shorting, PC Term | Grayhill 77PT36-01-1-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1500 / $47.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$42.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.4200 / $57.2700 | Buy Now |
DISTI #
000000000005944616
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$37.5400 / $48.5900 | Buy Now |