Part Details for 77PT36-01-2-02N by Grayhill Inc
Overview of 77PT36-01-2-02N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for 77PT36-01-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8216
|
Newark | Rotary Switch, 2P, 2Pos, 0.2A, 28Vdc, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:77 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77PT36-01-2-02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $50.0100 | Buy Now |
DISTI #
77PT36-01-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 50MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1804 | Buy Now |
DISTI #
77PT36-01-2-02N
|
Avnet Americas | 77PT36-01-2-02N - Bulk (Alt: 77PT36-01-2-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8762 / $40.6438 | Buy Now |
DISTI #
706-77PT36-01-2-02N
|
Mouser Electronics | Rotary Switches 77PT36-01-2-02N RoHS: Compliant | 0 |
|
$36.3300 / $42.6500 | Order Now |
DISTI #
71103091
|
RS | Switch, Rotary, Sealed, 36 Deg, 1 Deck, 2 Pole/Deck, 2 Pos/Pole, Non-Shorting, PC Term | Grayhill 77PT36-01-2-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7100 / $43.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4700 / $50.7300 | Buy Now |
DISTI #
000000000005622485
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$33.2300 / $43.0500 | Buy Now |
Part Details for 77PT36-01-2-02N
77PT36-01-2-02N CAD Models
77PT36-01-2-02N Part Data Attributes
|
77PT36-01-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
77PT36-01-2-02N
Grayhill Inc
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Switch Type | ROTARY CODED SWITCH |