Part Details for 77SPT36-01A10N by Grayhill Inc
Overview of 77SPT36-01A10N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77SPT36-01A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5209
|
Newark | 77Spt36-01-1-10N-C |Grayhill 77SPT36-01A10N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 / $63.7800 | Buy Now |
DISTI #
77SPT36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
77SPT36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
706-77SPT36-01A10N
|
Mouser Electronics | Rotary Switches 77SPT36-01-1-10N-C RoHS: Compliant | 10 |
|
$36.9600 / $46.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$47.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC Medical RoHS: Compliant | 0 |
|
$38.2100 / $50.3900 | Buy Now |
DISTI #
77SPT36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
77SPT36-01A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
000000000006156502
|
Sager | Rotary Switches 77SPT36-01-1-10N-C Min Qty: 25 | 0 |
|
$33.0000 / $42.7600 | Buy Now |