Part Details for 77SPT36-01B05N by Grayhill Inc
Overview of 77SPT36-01B05N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77SPT36-01B05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5213
|
Newark | 77Spt36-01-1-05N |Grayhill 77SPT36-01B05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 / $63.7800 | Buy Now |
DISTI #
77SPT36-01B05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 28VDC - Bulk (Alt: 77SPT36-01B05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6932 / $40.3720 | Buy Now |
DISTI #
706-77SPT36-01B05N
|
Mouser Electronics | Rotary Switches 77SPT36-01-1-05N RoHS: Compliant | 0 |
|
$40.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$47.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$42.5300 / $70.8500 | Buy Now |
DISTI #
000000000006156506
|
Sager | Rotary Switches 77SPT36-01-1-05N Min Qty: 25 | 0 |
|
$33.0000 / $42.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$42.5300 / $70.8500 | Buy Now |
Part Details for 77SPT36-01B05N
77SPT36-01B05N CAD Models
77SPT36-01B05N Part Data Attributes
|
77SPT36-01B05N
Grayhill Inc
Buy Now
|
Compare Parts:
77SPT36-01B05N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |