Part Details for 78 13 125 ESD by KNIPEX
Overview of 78 13 125 ESD by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78 13 125 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2252
|
Newark | Cutter, Side, Esd, 125Mm, Cutter Type:Side, Overall Length:125Mm, Cut Type:-, Cutting Capacity Max:1Mm, Cutting Edge Hardness:54°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:1Mm, Cutting Capacity Rohs Compliant: Na |Knipex 78 13 125 ESD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 / $27.2700 | Buy Now |
DISTI #
06R6311
|
Newark | Cutting Plier, 1.6Mm, 125Mm, Cutter Type:Side, Overall Length:125Mm, Cut Type:Flush, Cutting Capacity Max:1.6Mm, Cutting Edge Hardness:-, Product Range:-, Jaw Length:9Mm, Plier Style:Combination, Tool Body Material:Steel Rohs Compliant: Na |Knipex 78 13 125 ESD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1400 | Buy Now |
DISTI #
2172-7813125ESD-ND
|
DigiKey | SUPER-KNIPS-ESD-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$34.8324 / $40.4500 | Buy Now |
DISTI #
KNP.7813ESD
|
TME | Pliers, side,cutting,precision, ESD, 125mm, without chamfer Min Qty: 1 | 100 |
|
$22.1000 / $23.6700 | Buy Now |
DISTI #
05L2512
|
Bürklin Elektronik | ESD precision pliers, 125 mm, 57 g, cut capacity (1.6/1 mm/–/–), 78 13 125 ESD Min Qty: 1 |
4 in Stock 6 Available Soon |
|
$22.8150 / $25.3500 | Buy Now |
Part Details for 78 13 125 ESD
78 13 125 ESD CAD Models
78 13 125 ESD Part Data Attributes
|
78 13 125 ESD
KNIPEX
Buy Now
|
Compare Parts:
78 13 125 ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |