Part Details for 78 61 140 ESD by KNIPEX
Overview of 78 61 140 ESD by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 78 61 140 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1424
|
Newark | Wire Cutter, Shear, 64Deg, 140Mm, Cutter Type:Precision, Overall Length:140Mm, Cut Type:Shear, Cutting Capacity Max:2.1Mm, Cutting Edge Hardness:64°, Product Range:Knips Xl Esd Series Rohs Compliant: Na |Knipex 78 61 140 ESD (Alternate Part Number: 4003773081708 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0800 | Buy Now |
DISTI #
43AC0727
|
Newark | Wire Cutter, Shear, 2.1Mm, 140Mm, Cutter Type:Precision, Overall Length:140Mm, Cut Type:Shear, Cutting Capacity Max:2.1Mm, Cutting Edge Hardness:64°, Product Range:- Rohs Compliant: Na |Knipex 78 61 140 ESD (Alternate Part Number: 4003773081708 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $31.9400 | Buy Now |
DISTI #
2172-7861140ESD-ND
|
DigiKey | ELECTRONIC SUPER KNIPS XL ESD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2292 / $45.6800 | Buy Now |
DISTI #
KNP.7861140ESD
|
TME | Pliers, side,cutting,precision, ESD, 140mm, Super Knips XL ESD Min Qty: 1 | 16 |
|
$25.9400 / $27.7900 | Buy Now |
Part Details for 78 61 140 ESD
78 61 140 ESD CAD Models
78 61 140 ESD Part Data Attributes
|
78 61 140 ESD
KNIPEX
Buy Now
|
Compare Parts:
78 61 140 ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |