Part Details for 78-31212 by Philmore
Overview of 78-31212 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R31212HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card | |
10018783-12120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
GSB31212CCHR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 15u\\ GOLD, BLACK, TL 2.3MM |
Price & Stock for 78-31212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1800 / $18.6200 | Buy Now |