Part Details for 78.014.0353.0 by Wieland Electric GmbH
Overview of 78.014.0353.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.014.0353.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1231
|
Newark | Revos/3 Pole Insert Module Male |Wieland Electric 78.014.0353.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 3 POS Crimp ST Panel Mount RoHS: Compliant |
30 In Stock 53 Factory Stock |
|
$1.8200 / $2.7000 | Buy Now |
DISTI #
60265528
|
Verical | Conn Housing M 3 POS Crimp ST Panel Mount Min Qty: 20 Package Multiple: 10 Date Code: 2002 | Americas - 30 |
|
$3.5762 | Buy Now |
DISTI #
78.014.0353.0
|
TME | Connector: HDC, male, PIN: 3, module, grey, Modules: 1, 40A, 600V Min Qty: 5 | 5 |
|
$1.0300 / $1.3200 | Buy Now |
|
Master Electronics | Conn Housing M 3 POS Crimp ST Panel Mount RoHS: Compliant |
30 In Stock 53 Factory Stock |
|
$1.8200 / $2.7000 | Buy Now |
Part Details for 78.014.0353.0
78.014.0353.0 CAD Models
78.014.0353.0 Part Data Attributes
|
78.014.0353.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
78.014.0353.0
Wieland Electric GmbH
Modular Terminal Block, 40A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYCARBONATE, 94V-0 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 630 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |