Part Details for 78.2E.1.230.2415 by FINDER SpA
Overview of 78.2E.1.230.2415 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78.2E.1.230.2415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-78.2E.1.230.2415-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78.2E.1.230.2415
|
TME | Power supply: switched-mode, 250W, 24VDC, 10.8A, 88÷265VAC, IP20 Min Qty: 1 | 0 |
|
$171.2400 / $220.7400 | RFQ |
Part Details for 78.2E.1.230.2415
78.2E.1.230.2415 CAD Models
78.2E.1.230.2415 Part Data Attributes
|
78.2E.1.230.2415
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
78.2E.1.230.2415
FINDER SpA
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATE WITH 95 VDC TO 275VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UKCA, EAC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10.8 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 136 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 60 mm |