Part Details for 780-001-22G12-07C by Glenair Inc
Overview of 780-001-22G12-07C by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 780-001-22G12-07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE780-001-22G12-07C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 780-001-22G12-07C
780-001-22G12-07C CAD Models
780-001-22G12-07C Part Data Attributes
|
780-001-22G12-07C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-001-22G12-07C
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-38999, MIL-C-26482, MIL-DTL-5015, MIL-DTL-83723, MIL-C-81511, MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | RUBBER | |
Military Connector Accessory Name | COVER ITEM |