Part Details for 780-002-14G3-09C by Glenair Inc
Overview of 780-002-14G3-09C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7248814G3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7118814G3T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, With LEDs | |
RJE7B18814G3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |
Price & Stock for 780-002-14G3-09C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1363
|
Newark | Connector |Glenair 780-002-14G3-09C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$49.7900 / $190.7100 | Buy Now |
DISTI #
3937-780-002-14G3-09C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
780-002-14G3-09C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 780-002-14G3-09C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
631-780-002-14G3-09C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$47.8700 / $101.9400 | Order Now |
DISTI #
GLE780-002-14G3-09C
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
Buy Now |
Part Details for 780-002-14G3-09C
780-002-14G3-09C CAD Models
780-002-14G3-09C Part Data Attributes
|
780-002-14G3-09C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-002-14G3-09C
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |