Part Details for 780-518-09SG4-01C by Glenair Inc
Overview of 780-518-09SG4-01C by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 780-518-09SG4-01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1450
|
Newark | Connector |Glenair 780-518-09SG4-01C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$48.6600 / $186.3300 | Buy Now |
DISTI #
93AJ2064
|
Newark | Connector Accessory |Glenair 780-518-09SG4-01C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3800 / $160.3000 | Buy Now |
DISTI #
3937-780-518-09SG4-01C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
780-518-09SG4-01C
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-518-09SG4-01C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$45.8816 / $207.0300 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$90.7900 / $114.3700 | Buy Now | |
DISTI #
780-518-09SG4-01C
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-518-09SG4-01C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$45.8816 / $207.0300 | Buy Now |
DISTI #
780-518-09SG4-01C
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 780-518-09SG4-01C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$38.1402 / $207.0300 | Buy Now |
DISTI #
GLE780-518-09SG4-01C
|
Interstate Connecting Components | RUBBER COVER | 0 |
|
$109.1591 / $186.3270 | Buy Now |
|
Powell Electronics | D-Sub Tools & Hardware CVR-UNIV DSUBMINI NYL ROPE 3.6mm COND Min Qty: 1 | 20 |
|
$127.5100 / $212.3400 | Buy Now |
Part Details for 780-518-09SG4-01C
780-518-09SG4-01C CAD Models
780-518-09SG4-01C Part Data Attributes
|
780-518-09SG4-01C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
780-518-09SG4-01C
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | RUBBER | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 9 |