Part Details for 7800304PA by Linfinity Microelectronics
Overview of 7800304PA by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7800304PA
7800304PA CAD Models
7800304PA Part Data Attributes
|
7800304PA
Linfinity Microelectronics
Buy Now
|
Compare Parts:
7800304PA
Linfinity Microelectronics
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.4 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50000 |
Alternate Parts for 7800304PA
This table gives cross-reference parts and alternative options found for 7800304PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7800304PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-2605-5 | OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | 7800304PA vs HA3-2605-5 |
MC1436DR2 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | onsemi | 7800304PA vs MC1436DR2 |
OPA445AU/2K5 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | 7800304PA vs OPA445AU/2K5 |
MC1436G | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL, CAN-8 | Motorola Mobility LLC | 7800304PA vs MC1436G |
OPA445APG4 | High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 7800304PA vs OPA445APG4 |
EHA7-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | 7800304PA vs EHA7-2605-5 |
7800302PA | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 7800304PA vs 7800302PA |
HA7-2640/883 | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, CERDIP-8 | Intersil Corporation | 7800304PA vs HA7-2640/883 |
MC1436D | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | 7800304PA vs MC1436D |
OPA445AUG4 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | 7800304PA vs OPA445AUG4 |