Part Details for 7800304PA by Rochester Electronics LLC
Overview of 7800304PA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7800304PA
7800304PA CAD Models
7800304PA Part Data Attributes:
|
7800304PA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
7800304PA
Rochester Electronics LLC
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 50000 |
Alternate Parts for 7800304PA
This table gives cross-reference parts and alternative options found for 7800304PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7800304PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7800302PA | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 7800304PA vs 7800302PA |
MC1436CD | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | 7800304PA vs MC1436CD |
OPA445ADDAR | High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125 | Texas Instruments | 7800304PA vs OPA445ADDAR |
OPA445AU/2K5 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | 7800304PA vs OPA445AU/2K5 |
HA7-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 7800304PA vs HA7-2605-5 |
MC1436D | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | 7800304PA vs MC1436D |
SG1536Y/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 7800304PA vs SG1536Y/883B |
EHA7-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | 7800304PA vs EHA7-2605-5 |
HA3-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Rochester Electronics LLC | 7800304PA vs HA3-2605-5 |
7800304PA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Microchip Technology Inc | 7800304PA vs 7800304PA |