Part Details for 7800747 (ALTERNATE: 7800747) by RS Pro
Overview of 7800747 (ALTERNATE: 7800747) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7800747 (ALTERNATE: 7800747)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790259
|
RS | Industrial Power Socket Yellow PMT Female 2P+E R/A 16A/100 -130VAC IP67 | RS PRO 7800747 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.0200 / $223.3900 | RFQ |