Part Details for 7800790 (ALTERNATE: 7800790) by RS Pro
Overview of 7800790 (ALTERNATE: 7800790) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7800790 (ALTERNATE: 7800790)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790270
|
RS | IP66 Blue Cbl Mt Male 2P+E Straight Ind Pwr Plug Rated At 32A 200 - 250 V | RS PRO 7800790 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7400 / $39.4400 | RFQ |