Part Details for 78010 by Molex
Overview of 78010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 20 POS 11.11mm Screw ST Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 2 ROW(S), 1 DECK(S) | 3 |
|
$6.7600 / $10.1400 | Buy Now |
DISTI #
MOL38780-0110
|
Interstate Connecting Components | CB BTS STD 10 ASY | 84 |
|
$6.6007 / $8.3444 | Buy Now |
Part Details for 78010
78010 CAD Models
78010 Part Data Attributes:
|
78010
Molex
Buy Now
Datasheet
|
Compare Parts:
78010
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEAU INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |