There are no models available for this part yet.
Overview of 7801301XX by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 7801301XX by MS Kennedy Corporation
Part Data Attributes for 7801301XX by MS Kennedy Corporation
7801301XX
MS Kennedy Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Qualified
|
Slew Rate-Nom
|
200 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
7801301XXMS Kennedy CorporationBuffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8VS
-
Alternate Parts for 7801301XX
This table gives cross-reference parts and alternative options found for 7801301XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801301XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0002H-MIL | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 7801301XX vs LH0002H-MIL |
LM6121H/883 | IC BUFFER AMPLIFIER, MBCY8, METAL CAN-8, Buffer Amplifier | National Semiconductor Corporation | 7801301XX vs LM6121H/883 |
HA2-5002-2 | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | 7801301XX vs HA2-5002-2 |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | 7801301XX vs 7801301XX |
5962-8963601GA | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | 7801301XX vs 5962-8963601GA |
5962-8963601GX | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | 7801301XX vs 5962-8963601GX |
ELH0002H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | 7801301XX vs ELH0002H/883B |
LH0002H/883 | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | 7801301XX vs LH0002H/883 |
LH0002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | 7801301XX vs LH0002H |
LH0002CH | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | 7801301XX vs LH0002CH |