There are no models available for this part yet.
Overview of 7801301XA by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 7801301XA by MS Kennedy Corporation
Part Data Attributes for 7801301XA by MS Kennedy Corporation
7801301XA
MS Kennedy Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.23
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Input Offset Voltage-Max
|
30000 µV
|
JESD-30 Code
|
O-XBCY-W8
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
CAN8,.23
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
7801301XAMS Kennedy CorporationOperational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, CAN, 8 PINVS
-
Alternate Parts for 7801301XA
This table gives cross-reference parts and alternative options found for 7801301XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801301XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, MBCY8, | API Technologies Corp EIS (RETIRED) | 7801301XA vs 7801301XA |
FLH0002H/883 | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, MBCY8, | Spectrum Microwave | 7801301XA vs FLH0002H/883 |
7801301XC | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, CAN, 8 PIN | MS Kennedy Corporation | 7801301XA vs 7801301XC |
FLH0002H/883 | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, MBCY8, | API Technologies Corp EIS (RETIRED) | 7801301XA vs FLH0002H/883 |
Related Parts for 7801301XA
-
7801301XCOperational Amplifiers
-
SEN-0002HOther Analog ICs
-
DG403BDJMultiplexers or Switches
-
IXFK360N15T2Power Field-Effect Transistors
-
5962-8750201EALine Driver or Receivers
-
SG7915AIG/883BLinear Regulator ICs
-
BYW78-100Rectifier Diodes
-
LD025A101JAB2AFixed Capacitors
-
5962-8958101PAVoltage References