Part Details for 7801301XA by Spectrum Control
Overview of 7801301XA by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7801301XA
7801301XA CAD Models
7801301XA Part Data Attributes
|
7801301XA
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
7801301XA
Spectrum Control
Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, MBCY8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , CAN8,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-XBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 7801301XA
This table gives cross-reference parts and alternative options found for 7801301XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801301XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801301XX | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, | Sensitron Semiconductors | 7801301XA vs 7801301XX |
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, METAL CAN, 8 PIN | CTS Corporation | 7801301XA vs 7801301XA |
7801301XC | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, METAL CAN, 8 PIN | Elantec (RETIRED) | 7801301XA vs 7801301XC |
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, METAL CAN, 8 PIN | Elantec (RETIRED) | 7801301XA vs 7801301XA |