Part Details for 7801301XX by Sensitron Semiconductors
Overview of 7801301XX by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 7801301XX
7801301XX CAD Models
7801301XX Part Data Attributes
|
7801301XX
Sensitron Semiconductors
Buy Now
|
Compare Parts:
7801301XX
Sensitron Semiconductors
Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 0.95 |
Alternate Parts for 7801301XX
This table gives cross-reference parts and alternative options found for 7801301XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801301XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, METAL CAN, 8 PIN | Elantec (RETIRED) | 7801301XX vs 7801301XA |
7801301XC | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, CAN, 8 PIN | Sensitron Semiconductors | 7801301XX vs 7801301XC |
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, CAN, 8 PIN | Sensitron Semiconductors | 7801301XX vs 7801301XA |
7801301XC | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, MBCY8, METAL CAN, 8 PIN | Elantec (RETIRED) | 7801301XX vs 7801301XC |
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, Hybrid, CAN, 8 PIN | Anaren Microwave | 7801301XX vs 7801301XA |
7801301XA | Operational Amplifier, 1 Func, 30000uV Offset-Max, BIPolar, MBCY8, | Spectrum Control | 7801301XX vs 7801301XA |