-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7802701EA-ND
|
DigiKey | 10-LINE TO 4-LINE AND 8-LINE TO Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
New Advantage Corporation | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$35.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7802701EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7802701EA
Texas Instruments
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
This table gives cross-reference parts and alternative options found for 7802701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS148NS | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 7802701EA vs SN74LS148NS |
HD74LS148P | LS SERIES, 8-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 7802701EA vs HD74LS148P |
SN74LS148N | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | onsemi | 7802701EA vs SN74LS148N |
SN74LS148N | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | 7802701EA vs SN74LS148N |
SN74LS148JS | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7802701EA vs SN74LS148JS |
M38510/36001BEA | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 | Texas Instruments | 7802701EA vs M38510/36001BEA |
T74LS148B1 | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 7802701EA vs T74LS148B1 |
HD74LS148P-E | LS SERIES, 8-BIT ENCODER, PDIP16, DP-16 | Renesas Electronics Corporation | 7802701EA vs HD74LS148P-E |
SN74LS148JS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7802701EA vs SN74LS148JS |
GD74LS148J | Encoder, LS Series, 8-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | 7802701EA vs GD74LS148J |