Part Details for 78029 SL001 by Alpha Wire
Overview of 78029 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7802901JA | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder | |
78029013A | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder |
Price & Stock for 78029 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9044
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 9Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:9 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78029 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,637.6900 | Buy Now |
DISTI #
3937-78029SL001-ND
|
DigiKey | MULTI-PAIR 18COND 24AWG Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9,400.4000 | Buy Now |
DISTI #
78029SL001-ND
|
DigiKey | MULTI-PAIR 18COND 24AWG Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.1772 | Buy Now |
DISTI #
602-78029-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 9 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$4,179.3300 | Order Now |
DISTI #
71670467
|
RS | EcoCable Mini, 78029 SLATE 1000 FT 24AWG 9PR 300V UNSHIELDED MPPE | Alpha Wire 78029 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$5,089.4700 / $5,193.3300 | RFQ |