Part Details for 7803K11 by Eaton Corporation
Overview of 7803K11 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7803K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1810
|
Newark | Switch, Toggle, Dpst, 20A, 250V, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:7800 Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7803K11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $7.4000 | Buy Now |
DISTI #
51577108
|
Verical | Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1806 | Americas - 1370 |
|
$7.4667 / $11.0633 | Buy Now |
|
Neutron USA | Toggle Switch,DPST,ON-NONE-OFF,General Purpose,20A,125VAC,10A,250VAC,Solder Term | 0 |
|
$29.9900 | Buy Now |
Part Details for 7803K11
7803K11 CAD Models
7803K11 Part Data Attributes
|
7803K11
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7803K11
Eaton Corporation
Toggle Switch, DPST, Latched, Solder Terminal, Toggle Lever Actuator, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE LEVER | |
Body Breadth | 19.05 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 33.32 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |