Part Details for 78040 SL001 by Alpha Wire
Overview of 78040 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78040 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9220
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 10 Conductor, 22 Awg, 1000 Ft, 300 V, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78040 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,608.1500 | Buy Now |
DISTI #
78040SL001-ND
|
DigiKey | CABLE 10COND 22AWG SLATE Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2499 | Buy Now |
DISTI #
602-78040-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C UNSHIELDED 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,252.3700 | Order Now |
DISTI #
71670482
|
RS | EcoCable Mini, 78040 SLATE 1000FT 22AWG 10C 300V UNSHIELDED MPPE | Alpha Wire 78040 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,252.3700 | RFQ |
DISTI #
2678956
|
Farnell | UNSHLD FLEX CABLE, 10COND, 22AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$2,646.5854 | Buy Now |
Part Details for 78040 SL001
78040 SL001 CAD Models
78040 SL001 Part Data Attributes:
|
78040 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78040 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |