-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2335
|
Newark | Terminal Header Quick Fit 0.25In R/A Black, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 7805 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.5300 | Buy Now |
DISTI #
36-7805-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$1.4574 / $3.0900 | Buy Now |
DISTI #
534-7805
|
Mouser Electronics | Terminals HORIZ .250X.032 HDRS RoHS: Compliant | 133 |
|
$2.0200 / $2.9100 | Buy Now |
DISTI #
71280820
|
RS | Connector, HEADER | Keystone Electronics 7805 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.2000 | Buy Now |
|
Quest Components | 7805 DIODE | 53 |
|
$2.1862 / $3.2793 | Buy Now |
DISTI #
KEYS7805
|
TME | Terminal: spade terminal strip, 6.4mm, 0.8mm, THT, brass, tinned Min Qty: 1 | 101 |
|
$2.4300 / $3.4800 | Buy Now |
DISTI #
000000000000359081
|
Sager | Terminals HORIZ .250X.032 HDRS Min Qty: 500 | 0 |
|
$1.5500 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7805
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7805
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |