Part Details for 7805 by STMicroelectronics
Overview of 7805 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7805
|
Maritex | Voltage Regulator, linear, fixed, Vout: 5V, Vin: 7-35V, Vd: 2V, 2%, 1A, 0+150 deg.C, THT, TO220 Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.1750 / $0.4520 | Buy Now |