Part Details for 78052 SL005 by Alpha Wire
Overview of 78052 SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78052 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9383
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 2Pair, 28Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:2 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78052 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$339.2800 / $342.7400 | Buy Now |
DISTI #
78052-100-ND
|
DigiKey | MULT-PAIR 4COND 28AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
3 In Stock |
|
$215.1600 / $256.6900 | Buy Now |
DISTI #
602-78052-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR UNSHIELDED 100 FT SPOOL SLATE RoHS: Compliant | 2 |
|
$215.1600 / $256.6000 | Buy Now |
DISTI #
71186125
|
RS | Multiconductor Cable, EcoCable Mini,4C,(2 Pair Twisted),28AWG, Slate | Alpha Wire 78052 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$240.0100 / $256.6900 | RFQ |
DISTI #
78052-SL005
|
TME | Wire, EcoCable Mini, 2x2x28AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 1 |
|
$158.2100 / $180.8200 | Buy Now |
DISTI #
2679211
|
Farnell | UNSHLD MULTIPAIR, 2 PAIR, 28AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$131.2628 | Buy Now |
Part Details for 78052 SL005
78052 SL005 CAD Models
78052 SL005 Part Data Attributes
|
78052 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78052 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |