Part Details for 78053 SL005 by Alpha Wire
Overview of 78053 SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78053 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9385
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 3Pair, 28Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:3 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78053 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$331.4800 | Buy Now |
DISTI #
78053SL005-100-ND
|
DigiKey | MULT-PAIR 6COND 28AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
4 In Stock |
|
$262.4320 / $285.4700 | Buy Now |
DISTI #
602-78053-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3PR UNSHIELDED 100 FT SPOOL SLATE RoHS: Compliant | 1 |
|
$262.4300 / $285.4600 | Buy Now |
DISTI #
71186126
|
RS | Multiconductor Cable, EcoCable Mini,6C,(3 Pair Twisted),28AWG, Slate | Alpha Wire 78053 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$265.4900 / $285.4700 | RFQ |
DISTI #
78053-SL005
|
TME | Wire, EcoCable Mini, 3x2x28AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$192.6700 / $220.1900 | RFQ |
DISTI #
3106869
|
element14 Asia-Pacific | UNSHLD MULTIPAIR, 3 PAIR, 28AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$276.0487 / $300.2867 | Buy Now |
DISTI #
3106869
|
Farnell | UNSHLD MULTIPAIR, 3 PAIR, 28AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 5 |
|
$182.4971 / $208.7075 | Buy Now |