Part Details for 78058 SL001 by Alpha Wire
Overview of 78058 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78058 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1204
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 8Pair, 28Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:8 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78058 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,394.9200 | Buy Now |
DISTI #
78058SL001-1000-ND
|
DigiKey | MULTI-PAIR 16COND 28AWG 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$3,057.8600 | Buy Now |
DISTI #
602-78058-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 8PR UNSHIELDED 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,057.8200 | Order Now |
DISTI #
71670505
|
RS | EcoCable Mini, 78058 SLATE 1000 FT 28AWG 8PR 300V UNSHIELDED MPPE | Alpha Wire 78058 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,611.5800 / $3,801.6600 | RFQ |
DISTI #
2679218
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3,068.6613 | Buy Now |
Part Details for 78058 SL001
78058 SL001 CAD Models
78058 SL001 Part Data Attributes:
|
78058 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78058 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |