Part Details for 780587-27 by NI
Overview of 780587-27 by NI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 780587-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2770-780587-27-ND
|
DigiKey | MULTIPLEXER 64-CHANNEL 300V Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$3,506.2000 | Buy Now |
DISTI #
3621745
|
element14 Asia-Pacific | PXIE-2527, MULTIPLEXER SWITCH MODULE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$3,203.3638 | Buy Now |
DISTI #
3621745
|
Farnell | PXIE-2527, MULTIPLEXER SWITCH MODULE RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$3,283.1344 | Buy Now |
Part Details for 780587-27
780587-27 CAD Models
780587-27 Part Data Attributes:
|
780587-27
NI
Buy Now
|
Compare Parts:
780587-27
NI
|
Samacsys Manufacturer | NI |