Part Details for 78062 SL001 by Alpha Wire
Overview of 78062 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78062 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1206
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 2Pair, 26Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:2 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.154Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78062 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,575.9000 | Buy Now |
DISTI #
78062SL001-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
3 In Stock |
|
$1,419.4400 | Buy Now |
DISTI #
602-78062-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 2PR UNSHIELDED 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,419.4300 | Order Now |
DISTI #
71670507
|
RS | EcoCable Mini, 78062 SLATE 1000 FT 26AWG 2PR 300V UNSHIELDED MPPE | Alpha Wire 78062 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,676.4600 / $1,764.7100 | RFQ |
DISTI #
78062-SL001
|
TME | Wire, EcoCable Mini, 2x2x26AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$1,172.3900 / $1,339.8800 | RFQ |
DISTI #
2679220
|
Farnell | UNSHLD MULTIPAIR, 2 PAIR, 26AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,313.9038 | Buy Now |