Part Details for 7806R 010500 by Belden Inc
Overview of 7806R 010500 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7806R 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7164
|
Newark | Cable, Coaxial, Rg-58, 500Ft, 19Awg, Black, Coaxial Cable Type:Rg58, Wire Gauge:19Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 7806R 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$902.0000 / $971.7900 | Buy Now |
DISTI #
BEL29019-ND
|
DigiKey | RF195 WIRELESS 50OHM COAXFRPVC Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7027 | Buy Now |
DISTI #
566-7806R-500
|
Mouser Electronics | Coaxial Cables 19AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 1 |
|
$787.1800 / $816.0800 | Buy Now |
DISTI #
70004356
|
RS | Coaxial Cable, RG58/U, 19 AWG, BC, Solid, Braid Shield, Black PVC | Belden 7806R 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$803.3300 | RFQ |
DISTI #
1251817
|
element14 Asia-Pacific | CABLE, COAXIAL, RG-58, 500FT, 19AWG, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$1,192.3125 | Buy Now |
DISTI #
4168000
|
element14 Asia-Pacific | COAX CABLE, RG58, 19AWG, BLK, 152.4M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$524.0455 / $572.7876 | Buy Now |
DISTI #
1251817
|
Farnell | CABLE, COAXIAL, RG-58, 500FT, 19AWG, BLACK RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Reel | 1 |
|
$973.5453 / $1,049.3371 | Buy Now |
DISTI #
4168000
|
Farnell | COAX CABLE, RG58, 19AWG, BLK, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$462.3566 / $575.3202 | Buy Now |